Nexperia 74LVC74ADB,118

Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 1.2V to 3.6V 14-Pin SSOP
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC74ADB,118.

IHS

Datasheet19 pages16 years ago
Datasheet19 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.483
Stock
912,736
593,787
Authorized Distributors
3
5
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
6.5 ns
6.5 ns
Frequency
120 MHz
80 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-06-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC74ADBR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SSOP -40 to 125
Texas InstrumentsSN74LV74ADBR
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP T/R
Texas InstrumentsSN74AHCT74DBR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125
NXP Semiconductors74LVC109DB,118
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
Nexperia74HC74DB,118
74HC Series 6 V Dual D-Type Flip-Flop with Set and Reset - SSOP-14
Nexperia74HC74DB,112
Dual D-type flip-flop with set and reset; positive edge-trigger

Descriptions

Descriptions of Nexperia 74LVC74ADB,118 provided by its distributors.

Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 1.2V to 3.6V 14-Pin SSOP
Tape & Reel (TR) 74LVC74 74LVC Non-Inverting flip flop 5.2ns @ 3.3V 50pF 250MHz 2.5ns 1.2V~3.6V
D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP T/R
NOW NEXPERIA 74LVC74ADB - D FLIP
Positive edge 10μA 5.2ns@ 3.3V,50pF Antiphase,Non-inverting complementary 2 1.2V 3.6V 24mA Set(Preset) and Reset LVC Single ended 4pF 24mA 150MHz SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC74ADB 118
  • 74LVC74ADB,118""
  • 74LVC74ADB-118
  • 74LVC74ADB118
  • 74LVC74ADB@118