Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC74ADB,112

Dual D-type flip-flop with set and reset; positive-edge trigger
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC74ADB,112.

IHS

Datasheet19 pages16 years ago
Datasheet19 pages16 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Nexperia 74LVC74ADB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.36
Stock
606,692
847,149
Authorized Distributors
5
3
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
6.5 ns
6.5 ns
Frequency
80 MHz
120 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-06-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC74ADBR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SSOP -40 to 125
NXP Semiconductors74LVT74DB,112
Lvt Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
Texas InstrumentsSN74ACT74DBR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 85
Nexperia74LV74DB,112
74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger
Texas InstrumentsSN74HC74DBR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85
Nexperia74HC74DB,118
74HC Series 6 V Dual D-Type Flip-Flop with Set and Reset - SSOP-14

Descriptions

Descriptions of Nexperia 74LVC74ADB,112 provided by its distributors.

Dual D-type flip-flop with set and reset; positive-edge trigger
D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP Tube
Positive edge 10μA 5.2ns@ 3.3V,50pF complementary 2 1.2V 3.6V 24mA Set(Preset) and Reset 4pF 24mA 150MHz SSOP-14 SMD mount
IC FF D-TYPE DOUBLE 1BIT 14SSOP
NEXPERIA 74LVC74ADB - D FLIP-FLO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC74ADB,112"
  • 74LVC74ADB 112
  • 74LVC74ADB,112""
  • 74LVC74ADB-112
  • 74LVC74ADB112