Texas Instruments SN74LVC540DBLE

Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC540DBLE.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.486
Stock
25,018
326,136
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
-
20
Logic Function
Buffer
Buffer, Inverter
Number of Circuits
-
1
Number of Inputs
-
8
Propagation Delay
-
5.3 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
10 µA

Related Parts

Texas InstrumentsSN74LVC06ADB
Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-SSOP -40 to 125
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
Texas InstrumentsSN74AUP3G34DCUR
500nA 3 3 3 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14

Descriptions

Descriptions of Texas Instruments SN74LVC540DBLE provided by its distributors.

Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP
BUS DRIVER, LVC/LCX/Z SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.