Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC3G17YEPR

Schmitt Trigger Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin DSBGA T/R

$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G17YEPR.

Sierra IC

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC3G17YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.372
Stock
151,187
286,595
Authorized Distributors
2
4
Case/Package
-
BGA
Number of Pins
-
8
Logic Function
Buffer, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Number of Elements
3
3
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
Propagation Delay
-
4.1 ns
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V

Related Parts

RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 85C 50pF 1.8V 200mW
Non-RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 50pF 1.8V 250mW
7W34 Cut Tape (CT) 2011 TC7WH logic driver 8mA 8mA 0.9mm 3.3V -40C~85C TA

Descriptions

Descriptions of Texas Instruments SN74LVC3G17YEPR provided by its distributors.

Schmitt Trigger Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin DSBGA T/R
Tape & Reel (TR) TIN LEAD 74LVC LVC/LCX/Z logic driver 32mA 32mA 9.2ns 0.5mm 1.8V
TRIPLE SCHMITT TRIGGER BUFFER | IC BUF NON-INVERT 5.5V 8DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.