onsemi NL37WZ07US

Non-RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 50pF 1.8V 250mW
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL37WZ07US.

IHS

Datasheet5 pages16 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL37WZ07US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.108
$ 0.108
Stock
1,974,271
420,346
420,346
Authorized Distributors
3
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
4.8 ns
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74LVC2G07FX4-7
Non-inverting Open drain 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting DFN SMD mount,glue mount
Diodes Inc.74LVC2G34FX4-7
Buffer / Driver, 74LVC2G34, 2 Element, 1.65 V to 5.5 V, 6 Pins, X2-DFN
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin US T/R
Diodes Inc.74LVC1G125FX4-7
1 32mA 1.65V~5.5V 32mA 1 DFN-6(0.9x1.4) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC2G34YZTR
ROHS3Compliant BOTTOM CMOS BALL Logic Buffer, Non-Inverting -40C~85C TA 1.2V 0.5mm 3.4ns

Descriptions

Descriptions of onsemi NL37WZ07US provided by its distributors.

Non-RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 50pF 1.8V 250mW
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin US T/R
1μA Non-inverting Open drain 3 3 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting -32mA SMD mount 800μm(height)
Buffer, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
NL37WZ07US, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd