onsemi NL37WZ16US

RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 85C 50pF 1.8V 200mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL37WZ16US.

IHS

Datasheet5 pages18 years ago

Augswan

iiiC

DigiKey

CAD Models

Download onsemi NL37WZ16US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.129
Stock
267,589
463,316
Authorized Distributors
1
6
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
3
3
Number of Inputs
1
1
Propagation Delay
5.1 ns
5.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Non-RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 50pF 1.8V 250mW
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin US T/R
Diodes Inc.74LVC1G125FX4-7
1 32mA 1.65V~5.5V 32mA 1 DFN-6(0.9x1.4) Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC1G34FW4-7
Buffer, Non-Inverting, Push-Pull, Schmitt Trigger, 1.65V-5.5V, 32mA, DFN, SMD, Adhesive Mount
Diodes Inc.74LVC2G34FZ4-7
Buffers Line Drivers Dual Buffer Gate STD 1.65V to 5.5V 24mA
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of onsemi NL37WZ16US provided by its distributors.

RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 85C 50pF 1.8V 200mW
32mA 1 1.65V~5.5V 32mA US-8 Buffer/Driver/Transceiver ROHS
1μA Non-inverting push-pull 3 3 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SMD mount 800μm(height)
Buffer 3-CH Non-Inverting CMOS Automotive 8-Pin US T/R
Buffer, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
IC BUFFER TRIPLE NON-INVERT US8
Buffer / Driver / Receiver Logic IC; Logic Type:Switch; Package/Case:USB; Leaded Process Compatible:No; Number of Circuits:3; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd