Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC3G17YZPR

Schmitt Trigger 32mA 1 1.65V~5.5V 32mA 3 BGA-8 Buffer/Driver/Transceiver ROHS
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G17YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
-16.67%

CAD Models

Download Texas Instruments SN74LVC3G17YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.337
Stock
259,318
172,479
Authorized Distributors
4
2
Case/Package
BGA
-
Number of Pins
8
-
Logic Function
Buffer, Inverting, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
3
3
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
Propagation Delay
4.1 ns
-
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G17YZPR.

Related Parts

Texas InstrumentsSN74LVC2G125YZPR
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA, 8-WCSP (1.9x0.9)
Texas InstrumentsSN74LVC2G126YZPR
IC BUS BUFF TRI-ST DL 8DSBGA / Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
Texas InstrumentsSN74LVC2G240YZPR
Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments SN74LVC3G17YZPR provided by its distributors.

Schmitt Trigger 32mA 1 1.65V~5.5V 32mA 3 BGA-8 Buffer/Driver/Transceiver ROHS
10μA Non-inverting Push-pull type 3 3 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting Schmitt trigger 32mA DSBGA-8 SMD mount,glue mount 1.9mm*900μm*300μm
3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-DSBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.