onsemi 74ALVC32MTCX

2.8ns@ 3.3V, 50pF 1 2 4 4 1.65V 3.6V 24mA OR Gate ALVC 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC32MTCX.

SHENGYU ELECTRONICS

Datasheet7 pages27 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ALVC32MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.198
Stock
221,458
548,114,716
548,114,716
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

Texas InstrumentsSN74ALVC32PW
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
74ALVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74ALVC32PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74ALVC32PWE4
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
NXP Semiconductors74ALVC32PW,112
2ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA OR ALVC 24mA SOT-402 SMD mount 5.1mm*4.5mm*950μm
Diodes Inc.74LVC32AT14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of onsemi 74ALVC32MTCX provided by its distributors.

2.8ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA OR Gate ALVC 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
10uA 1.65V~3.6V 4 2.8ns@3.3V,50pF ORGate TSSOP-14 Gates ROHS
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 85C 1.7V-2V 24mA 24mA 2.8ns @ 3.3V 50pF
The ALVC32 contains four 2-input OR gates. This product is designed for low voltage (1.65V to 3.6V) V<SUB>CC</SUB> applications with I/O compatibility up to 3.6V. The ALVC32 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd