Texas Instruments SN74LVC86AQPWREP

Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC86AQPWREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments SN74LVC86AQPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 0.169
$ 0.169
Stock
340,001
305,272,951
305,272,951
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.6 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

5.5ns@ 3.3V,50pF 2 4 2V 3.6V 24mA OR Gate LCX 24mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA OR Gate LCX 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
OR 74LCX32 74LCX Tape & Reel (TR) logic gate circuit 5.5ns @ 3.3V 50pF 24mA 24mA 2V 85C
74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74LVC32AQPWRQ1
Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC32AQPWREP
Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC86AQPWREP provided by its distributors.

Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
LVC/LCX/Z SERIES QUAD 2-INPUT XOR GATE PDSO14
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.