onsemi 74ALVC32MTC

OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC32MTC.

IHS

Datasheet7 pages27 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

Texas InstrumentsSN74ALVC32PW
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
74ALVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74ALVC32PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74ALVC32PWE4
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
NXP Semiconductors74ALVC32PW,112
OR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74ALVC32
Diodes Inc.74LVC32AT14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of onsemi 74ALVC32MTC provided by its distributors.

OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
10uA 1.65V~3.6V 4 2.8ns@3.3V,50pF ORGate TSSOP-14 Gates ROHS
The ALVC32 contains four 2-input OR gates. This product is designed for low voltage (1.65V to 3.6V) V<SUB>CC</SUB> applications with I/O compatibility up to 3.6V. The ALVC32 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd