Texas Instruments SN74LVC32ADT

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32ADT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC32ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.106
$ 0.106
Stock
48,752,733
814,598
814,598
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.6 ns
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32ADT.

Related Parts

Texas InstrumentsSN74LVC86AD
XOR Gate, LVC, Push-Pull, 4.4ns@3.3V,50pF, 1.65V-3.6V, 24mA, SOIC-14, SMD, 8.65mm×3.91mm×1.58mm
Texas InstrumentsSN74LVC86ADR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86ADT
IC GATE XOR 4CH 2-INP 14SOIC / XOR (Exclusive OR) IC 4 Channel 14-SOIC
onsemi74ALVC86M
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
OR Gate Surface Mount ROHS3Compliant COMMERCIAL OR Gate Inverter IC -40C~85C 3.6V 24mA 24mA 1.753mm

Descriptions

Descriptions of Texas Instruments SN74LVC32ADT provided by its distributors.

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125
OR 74LVC32 EAR99 74LVC logic gate circuit 3.6ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Ic,Logic Gate,Quad 2-Input Or,Lcx/Lvc-Cmos,Sop,14Pin,Plastic
IC GATE OR 4CH 2-INP 14SOIC / OR Gate IC 4 Channel 14-SOIC
LOGIC, QD 2IN POS OR , 14SO, RL250; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7432; Logic IC Family:LVC; Logic IC Function:Quad 2-Input Positive OR Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.