Nexperia 74LVC32AD,118

74LVC Series 3.6V Surface Mount Quad 2-Input OR Gate - SOIC-14
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC32AD,118.

Newark

Datasheet0 pages0 years ago

Nexperia

TME

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-14.17%

CAD Models

Download Nexperia 74LVC32AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.216
$ 0.216
Stock
656,584
615,056
615,056
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

LVC/LCX/Z SERIES QUAD 2-INPUT XOR GATE PDSO14
74ALVC Series 1.65 to 3.6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F32D,623
Logic Gate OR, OR F -1mA SO-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.45mm
NXP SemiconductorsN74F32D,602
74F Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F86D,623
Now Nexperia N74F86D - Xor Gate, F/fast Series, 4-FUNC, 2-INPUT, Ttl, PDSO14
Nexperia74AHC32D,118
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate-SOIC-14

Descriptions

Descriptions of Nexperia 74LVC32AD,118 provided by its distributors.

74LVC Series 3.6V Surface Mount Quad 2-Input OR Gate - SOIC-14
74LVC32 e4 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Logic Ic, Or Gate, Quad, 2I/P, 14 Pins; |Nexperia 74LVC32AD,118.
OR GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number: 74LVC32; Logic Type: OR Gate; Output Current: 50mA; No. of Inputs: 8; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: SOIC; No. of Pins: 14Pins; L

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC32AD,118"
  • 74LVC32AD 118
  • 74LVC32AD,118.
  • 74LVC32AD-118
  • 74LVC32AD118