Texas Instruments SN74LVC2T45DCTT

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2T45DCTT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages24 years ago

Farnell

TME

Newark

LCSC

Inventory History

3 month trend:
-12.68%

CAD Models

Download Texas Instruments SN74LVC2T45DCTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 0.266
$ 0.266
Stock
417,489
1,611,431
1,611,431
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
17.7 ns
45.2 ns
45.2 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTXS0102DCTR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
Texas InstrumentsTXS0102DCTT
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
Texas InstrumentsSN74AVC2T45DCTR
Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs

Descriptions

Descriptions of Texas Instruments SN74LVC2T45DCTT provided by its distributors.

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
1.65V~5.5V 1 2 1.65V~5.5V 420Mbps TSSOP-8-3mm Translators / Level Shifters ROHS
Texas Instruments Bus transceiver, Bus transceiver, SSOPencapsulation, 8Pin
IC, TRANCEIVER, SMD; Logic Device Type: Transceiver, Non Inverting; Logic Family / Base Number: 74LVC245; Logic Case Style: SSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2T45 DCTT
  • SN74LVC2T45-DCTT
  • SN74LVC2T45DCTT .
  • SN74LVC2T45DCTT.
  • SN74LVC2T45DCTT..