Texas Instruments SN74AVC2T45DCTR

Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC2T45DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages24 years ago

element14 APAC

Newark

LCSC

Farnell

Inventory History

3 month trend:
+719%

CAD Models

Download Texas Instruments SN74AVC2T45DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.563
$ 0.563
Stock
878,902
383,004
383,004
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
2.4 ns
5.4 ns
5.4 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AVCH2T45DCTT
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SSOP -40 to 85
Texas InstrumentsSN74AVCH2T45DCTR
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SSOP -40 to 85
Texas InstrumentsSN74LVC2T45DCTR
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVC2T45DCTR provided by its distributors.

Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs
e4 ACTIVE (Last Updated: 5days ago) 74AVC2T45 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.4ns 1.5V 23.388357mg -12mA
Voltage Level Translator, Tri-State, Non-Inverting PECL/ECL, 500Mbps, 1.2V-3.6V, 1.4V-3.6V, SM-8, SMD, Adhesive Mount, 1.3mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC2T45DCTR .
  • SN74AVC2T45DCTR.
  • SN74AVC2T45DCTR..