Texas Instruments SN74LVC2G08DCUTG4

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G08DCUTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
-97.03%

CAD Models

Download Texas Instruments SN74LVC2G08DCUTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.124
$ 0.124
Stock
214,921
1,989,861
1,989,861
Authorized Distributors
1
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G08DCUTG4.

Related Parts

AND 74LVC2G08 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1mm 300mW 32mA 32mA
74LVC Series 5.5 V Surface Mount Dual 2-Input AND Gate - VSSOP-8
AND 74AHC2G08 74AHC Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.5V-3.85V 125C
Texas InstrumentsSN74AUC2G08DCUR
2-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP2G08DCUR
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC2G08DCUTG4 provided by its distributors.

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
AND 74LVC2G08 EAR99 74LVC logic gate circuit 3.8ns @ 5V 50pF 900mum 32mA 32mA 5.5V
3.8ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA AND Gate LVC 32mA VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.