Nexperia 74LVC2G08DC,125

74LVC Series 5.5 V Surface Mount Dual 2-Input AND Gate - VSSOP-8
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G08DC,125.

IHS

Datasheet22 pages9 years ago
Datasheet21 pages13 years ago

Augswan

Newark

NXP Semiconductors

iiiC

Inventory History

3 month trend:
-30.78%

CAD Models

Download Nexperia 74LVC2G08DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.146
$ 0.146
Stock
578,021
1,784,498
1,784,498
Authorized Distributors
6
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5.9 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 1.65 to 5.5 V Open Drain Dual 2-Input NAND Gate - VSSOP-8
3.6ns@5V, 50pF, 1-2, 1-2, 1.65V-5.5V, 32mA XOR LVC, 32mA, VSSOP-8, SMD, 2.1mm × 2.4mm × 850μm
74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NAND Gate - VSSOP-8
Texas InstrumentsSN74LVC2G08DCUR
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G08DCURG4
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
NOR Gate, LCX, 3.7ns@5V, 50pF, 1.65V-5.5V, 32mA, SMD, Adhesive Mount, 2.1mm × 2.4mm × 800μm

Descriptions

Descriptions of Nexperia 74LVC2G08DC,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Dual 2-Input AND Gate - VSSOP-8
AND Gate Dual 2-Input 1.65V to 5.5V 8-Pin VSSOP
Nexperia Logic Gate, AND, LVC Series, SMD, 2 Ch, 2-Inp, 8-Pin
AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP
1.65V~5.5V 4uA 2 3.8ns@5V,50pF And VSSOP-8 Gates ROHS
AND GATE, 2 I/P, -40 TO 125DEG C;
NOW NEXPERIA 74LVC2G08DC - AND G
AND GATE, DUAL, 2 I/P, VSSOP-8, REEL; Logic Family / Base Number: 74LVC2G08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: VSSOP; No. of Pins: 8

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G08DC 125
  • 74LVC2G08DC,125.
  • 74LVC2G08DC125