What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUC2G08DCUR

2-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 8-VSSOP -40 to 85
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G08DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet13 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages20 years ago

element14 APAC

LCSC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments SN74AUC2G08DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.297
Stock
595,052
188,193
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
1.6 ns
1.6 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G08DCUR.

Related Parts

Texas InstrumentsSN74LVC2G08DCUR
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
NAND 74AHC2G00 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 0.5mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AUP2G08DCUR
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-VSSOP -40 to 125
74AUP Series 0.8 - 3.6 V Low-Power Dual 2-Input AND Gate - VSSOP-8
Texas InstrumentsSN74LVC2G08DCURG4
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
3.8ns@ 5V,50pF 2 2 2 2 1.65V 5.5V 32mA AND Gate LVC 32mA VSSOP-8 , 850¦Ìm

Descriptions

Descriptions of Texas Instruments SN74AUC2G08DCUR provided by its distributors.

2-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 8-VSSOP -40 to 85
1.6ns@ 2.5V,30pF 1 2 2 2 800mV 2.7V 9mA AND Gate AUC 9mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
AND 74AUC2G08 EAR99 74AUC logic gate circuit 1.6ns @ 2.5V 30pF 900mum 9mA 9mA 1.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.