Texas Instruments SN74LVC244AN

4 24mA 1.65V~3.6V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244AN.

Newark

Datasheet31 pages11 years ago
Datasheet34 pages10 years ago
Datasheet31 pages11 years ago
Datasheet19 pages21 years ago

Texas Instruments

HQonline

element14

Farnell

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments SN74LVC244AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.791
$ 0.791
Stock
111,585,656
174,501
174,501
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
19.8 ns
5.9 ns
5.9 ns
Min Supply Voltage
1.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP
Texas InstrumentsSN74AC244N
4 24mA 2V~6V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74AC541E
8 24mA 1.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments SN74LVC244AN provided by its distributors.

4 24mA 1.65V~3.6V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 20DIP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20
Octal 3-State Buffer/Driver, 8-Bit, CMOS, PDIP
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-PDIP -40 to 125
Texas Instruments Buffers and Line Drivers, PDIPencapsulation, 20Pin, 8bit
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Family / Base Number:74LVC244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Fam

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC244AN .
  • SN74LVC244AN..