Texas Instruments SN74AC244N

4 24mA 2V~6V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 0.728
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC244N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-31.09%

CAD Models

Download Texas Instruments SN74AC244N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 1.08
$ 1.08
Stock
138,990
162,539
162,539
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC244N.

Related Parts

Texas InstrumentsSN74AHC541N
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ACT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsCD74AC541E
8 24mA 1.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments SN74AC244N provided by its distributors.

4 24mA 2V~6V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85
4μA Non-inverting Tristate 8 8 2 4 2V 6V 24mA Buffer,Non-Inverting 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Buffer/Driver, Octal, Dip-20; Logic Family/Base Number:74Ac244; Logic Device Type:Buffer/Line Driver; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Ac; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC244N .
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74AC244; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimen

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC244N .