Texas Instruments CD74AC541E

8 24mA 1.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC541E.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-4.94%

CAD Models

Download Texas Instruments CD74AC541E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.183
$ 0.445
$ 0.445
Stock
207,884
167,290
167,290
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.8 ns
9 ns
9 ns
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC541E.

Related Parts

Texas InstrumentsCD74ACT541E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ACT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsSN74ALS244CN
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments CD74AC541E provided by its distributors.

8 24mA 1.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125
8μA Non-inverting Tristate 8 8 1 8 1.5V 5.5V 24mA Buffer,Non-Inverting Single ended 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic IC Operating temperature: -40...+85 °C Series: CD74AC541 Function: Octal / Buffer / Line / Driver / 3-State Manufacturer: Texas Instruments Package: DIL-20 Technology: AC
20 LEAD PDIP; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: 74AC541; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74AC; Logic IC Base N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC541 E
  • CD74AC541E .
  • CD74AC541E.
  • CD74AC541E...