Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ32FHX

OR 7SZ32 EAR99 7SZ logic gate circuit 4.5ns @ 5V 50pF 550mum 120mW 32mA 32mA
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ32FHX.

Upverter

Datasheet12 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-21.48%

CAD Models

Download onsemi NC7SZ32FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.146
Stock
1,921,541
2,338,015
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
2
6
Logic Function
OR
OR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
5.5 ns
4 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
10 µA

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OR XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 0.55mm 120mW 32mA 32mA

Descriptions

Descriptions of onsemi NC7SZ32FHX provided by its distributors.

OR 7SZ32 EAR99 7SZ logic gate circuit 4.5ns @ 5V 50pF 550mum 120mW 32mA 32mA
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6
OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R
1.65V~5.5V 2uA 1 4.5ns@5V,50pF ORGate MicroPak-2-6 Gates ROHS
IC GATE OR 1CH 2-INP 6MICROPAK2
IC GATE OR UHS 2INP MICROPAK2-6
OR GATE, 2 I/P, -40 TO 85DEG C;
The NC7SZ32 is a single two-input OR gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd