Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G3208DBVT

Single 3-Input Positive O -AND Gate 6-SOT-23 -40 to 125
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G3208DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages12 years ago
Datasheet15 pages18 years ago

Farnell

Verical

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74LVC1G3208DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.119
$ 0.119
Stock
675,995
903,631
903,631
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
AND, OR
AND, Mux, OR
AND, Mux, OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
5.9 ns
5.9 ns
5.9 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74LVC1G332DBVRG4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
Texas Instruments74LVC1G3208MDBVTEP
Single ended 3 1 1.65V 5.5V 32mA AND,OR Gate 74LVC 32mA SOT-23-6 SMD mount 1.3mm(height)
Texas InstrumentsSN74LVC2G14DBVRG4
Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G3208DBVT provided by its distributors.

Single 3-Input Positive O -AND Gate 6-SOT-23 -40 to 125
5.9ns Single-Ended 1:3:1:1 1.65V-5.5V 32mA AND/OR Gate LVC 32mA SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
IC SNGL POS OR-AND 3IN SOT23-6 "AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6"
POSITIVE OR-AND GATE, SMD; Logic IC Function:Single 3-Input Positive OR-AND Gate; Logic IC Family:LVC; Logic IC Base Number:7413208; Max Output Current:32mA; Voltage, Supply Min:1.65V; Voltage, Supply Max:5.5V; Case Style:SOT-23; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Pins:6; Supply Voltage:3.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.