Texas Instruments SN74LVC1G3208DBVR

Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G3208DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages12 years ago
Datasheet15 pages18 years ago

Farnell

LCSC

HQonline

Verical

Inventory History

3 month trend:
-9.41%

CAD Models

Download Texas Instruments SN74LVC1G3208DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.437
$ 0.437
Stock
921,674
509,856
509,856
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
AND, Mux, OR
AND, OR
AND, OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
5.9 ns
5.9 ns
5.9 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S32
OR XNOR XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 1.3mm 32mA 32mA 3.3V
Texas InstrumentsSN74AHC1G32DBVR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G09DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SOT-23 -55 to 125
Texas InstrumentsSN74AHC1G08DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G3208DBVR provided by its distributors.

Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125
no 5.9ns Single ended 1 3 1 1 1.65V 5.5V 32mA AND,OR Gate LVC 32mA SOT-23-6 SMD mount 2.9mm*1.6mm*1.15mm
Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z ACTIVE (Last Updated: 5days ago) 74LVC multiple gates 6.492041mg 17.5ns 3.3V 32mA 32mA
Ic, Positive Or-And Gate, Smd; Logic Family/Base Number:74Lvc1G3208; Logic Type:And/Or; Output Current:32Ma; No. Of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:6Pins; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G3208DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G3208DBVR .