Texas Instruments SN74LVC1G27DRYR

Single 3-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G27DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.42%

CAD Models

Download Texas Instruments SN74LVC1G27DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G27DRYR.

Related Parts

3.6ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA NOR Gate 74LVC 32mA XSON-6 , 1.45mm*1mm*460¦Ìm
NOR 74LVC1G27 e3 74LVC logic gate circuit 3.6ns @ 5V 50pF 0.5mm 250mW 32mA 32mA
NOR 74LVC1G27 e3 74LVC logic gate circuit 3.6ns @ 5V 50pF 250mW 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G27DRYR provided by its distributors.

Single 3-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125
NOR 74LVC1G27 EAR99 74LVC logic gate circuit 3.6ns @ 5V 50pF 600mum 32mA 32mA 5.5V
GATE, POS NOR, SINGLE, 3 IP, 6SON; Logic Type:NOR Gate; Output Current:32mA; No. of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.