Texas Instruments SN74LVC1G27DBVRG4

Single 3-Input Positive-NOR Gate 6-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G27DBVRG4.

Texas Instruments

Datasheet22 pages12 years ago
Datasheet18 pages14 years ago
Datasheet13 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN74LVC1G27DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
Stock
23,610
1,518,648
Authorized Distributors
1
5
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Logic Function
NOR
NOR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
3.6 ns
4.7 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Related Parts

Texas Instruments74LVC1G332DBVRG4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74AUP1G58DBVR
Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G98DBVR
Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G27DBVRG4 provided by its distributors.

Single 3-Input Positive-NOR Gate 6-SOT-23 -40 to 125
LVC/LCX/Z SERIES, 3-INPUT NOR GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN
IC,LOGIC GATE,3-INPUT NOR,LCX/LVC-CMOS,TSOP,6PIN,PLASTIC
NOR Gate 1-Element 3-IN CMOS 6-Pin SOT-23 T/R
IC GATE NOR 1CH 3-INP SOT-23-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74LVC1G27DBVRG4