Texas Instruments SN74LVC1G27DBVR

Single 3-input, 1.65-V to 5.5-V NOR gate 6-SOT-23 -40 to 125
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G27DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages12 years ago
Datasheet18 pages14 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Farnell

Inventory History

3 month trend:
+29.14%

CAD Models

Download Texas Instruments SN74LVC1G27DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G27DBVR.

Related Parts

Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S02
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
Texas InstrumentsCLVC1G125QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas Instruments1P1G126QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G02DBVR
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G27DBVR provided by its distributors.

Single 3-input, 1.65-V to 5.5-V NOR gate 6-SOT-23 -40 to 125
NOR 74LVC1G27 EAR99 74LVC logic gate circuit 3.6ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V
LOGIC, NOR GATE, SOT-23-6; Logic Family / Base Number: 74LVC1G27; Logic Type: NOR; Output Current: 32mA; No. of Inputs: 3; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 6Pins; Logic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.