Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G19YZPR

2.8ns single-phase 2 1 1 1.65V 5.5V 32mA 32mA DSBGA-6 SMD mount,glue mount 1.4mm*900μm*300μm
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G19YZPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74LVC1G19YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.198
Stock
3,109,236
171,977
Authorized Distributors
3
2
Case/Package
BGA
TO-2
Number of Pins
6
-
Logic Function
Decoder, Demultiplexer
-
Number of Inputs
1
-
Number of Outputs
2
-
Number of Circuits
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVC2G06YZPR
Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 500mum - 32mA 5.5V
Texas InstrumentsSN74LVC2G04YZPR
Buffer Inverter 74LVC2G04 EAR99 74LVC logic gate circuit 3.2ns @ 5V 50pF 500mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G07YZPR
32mA 1.65V~5.5V DSBGA-6(0.9x1.4) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC1G19YZPR provided by its distributors.

2.8ns single-phase 2 1 1 1.65V 5.5V 32mA 32mA DSBGA-6 SMD mount,glue mount 1.4mm*900μm*300μm
1-of-2 Decoder/Demultiplexer 6-DSBGA -40 to 85
LVC/LCX/Z e1 74LVC1G19 1x 1:2 multiplexer circuit 2.8ns 3.3V 500mum 32mA 32mA
DECODER/DEMUX, SMD; Logic IC Function:1-of-2 Decoder/Demultiplexer; Logic IC Family:LVC; Logic IC Base Number:74119; No. of Outputs:2; Max Output Current:32mA; Voltage, Supply Min:1.65V; Voltage, Supply Max:5.5V; Case Style:DSBGA; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Pins:6; Supply Voltage:3.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.