Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G19YEPR

Lvc/lcx/z Series Other Decoder/driver Complementary Output PBGA6
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G19YEPR.

DigiKey

Datasheet14 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G19YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.223
Stock
171,984
3,086,239
Authorized Distributors
2
3
Case/Package
TO-2
BGA
Number of Pins
-
6
Logic Function
-
Decoder, Demultiplexer
Number of Inputs
-
1
Number of Outputs
-
2
Number of Circuits
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
32 mA
Supply Type
Single
Single
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
1

Related Parts

Texas InstrumentsSN74AUC1G19YZPR
1.7ns,2ns single-phase 2 1 1 800mV 2.7V 9mA 9mA DSBGA-6 SMD mount,glue mount 1.4mm*900μm*300μm

Descriptions

Descriptions of Texas Instruments SN74LVC1G19YEPR provided by its distributors.

LVC/LCX/Z SERIES OTHER DECODER/DRIVER COMPLEMENTARY OUTPUT PBGA6
LVC/LCX/Z R-PBGA-B6 1x 1:2 74LVC logic switch 1.8V 0.5mm 32mA 32mA -40C~85C
single-phase 1 1.65V 5.5V 32mA 32mA DSBGA-6 SMD mount 1.4mm*900μm*300μm
Decoder/Demultiplexer Single 1-to-2 6-Pin DSBGA T/R
IC DECODER/DEMUX 1 X 1:2 6-DSBGA
IC MUX DECODER SNGL 1OF2 6DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.