Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G06YZPR

Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 500mum - 32mA 5.5V
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G06YZPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Datasheet19 pages14 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

element14 APAC

Inventory History

3 month trend:
-11.91%

CAD Models

Download Texas Instruments SN74LVC2G06YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.062
$ 0.242
$ 0.242
Stock
516,274
173,073
173,073
Authorized Distributors
4
2
2
Case/Package
BGA
-
-
Number of Pins
6
-
-
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
32 mA
-
-
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G06YZPR.

Related Parts

Texas InstrumentsSN74LVC1G07YZPR
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-DSBGA -40 to 85
Texas InstrumentsSN74LVC1G14YZPR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-DSBGA -40 to 85
Texas InstrumentsSN74LVC1G126YZPR
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G06YZPR provided by its distributors.

Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 500mum - 32mA 5.5V
DUAL INVERTER BUFFER/DRIVER WITH OPEN DRAIN OUTPUTS | IC INVERTER 2CH 2-INP 6DSBGA
IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,BGA,6PIN,PLASTIC
IC INVERTER 2CH 2-INP 6DSBGA Inverter IC 2 Channel Open Drain 6-DSBGA
2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-DSBGA -40 to 85
INVERTER BUFFER/DRIVER, SMD; Logic IC Function:Dual Inverter Buffer / Driver with Open-Drain Output; Logic IC Family:LVC; Logic IC Base Number:74206; Voltage, Supply Min:1.65V; Voltage, Supply Max:5.5V; Case Style:DSBGA; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Pins:6; Supply Voltage:3.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.