Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G07YZPR

32mA 1.65V~5.5V DSBGA-6(0.9x1.4) Buffer/Driver/Transceiver ROHS
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G07YZPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages14 years ago
Datasheet22 pages14 years ago
Datasheet13 pages18 years ago

Augswan

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-99.77%

CAD Models

Download Texas Instruments SN74LVC2G07YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.048
$ 0.519
$ 0.519
Stock
596,113
193,516
193,516
Authorized Distributors
1
2
2
Case/Package
BGA
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
32 mA
32 mA
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74LVC1G07YZPR
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-DSBGA -40 to 85
Texas InstrumentsSN74LVC1G14YZPR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-DSBGA -40 to 85
Texas InstrumentsSN74LVC1G126YZPR
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G07YZPR provided by its distributors.

32mA 1.65V~5.5V DSBGA-6(0.9x1.4) Buffer/Driver/Transceiver ROHS
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin DSBGA T/R
2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-DSBGA -40 to 125
10μA Non-inverting Open drain 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting DSBGA-6 SMD mount,glue mount 1.4mm*900μm*300μm
DUAL BUFFER/DRIVER, SMD, DSBGA-6; Logic Family / Base Number:74LVC2G07; Logic Device Type:-; Logic Case Style:BGA; No. of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:742G07; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Logic Function Number:742G07; Logic IC Base Number:74207; Logic IC Function:Dual Buffer / Driver With Open-Drain Output; Operating Temperature Range:-40°C to +85°C; Supply Voltage:3.3V; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.