Texas Instruments SN74LVC1G17DSFR

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G17DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages14 years ago

SHENGYU ELECTRONICS

Farnell

Newark

HQonline

Inventory History

3 month trend:
+3.81%

CAD Models

Download Texas Instruments SN74LVC1G17DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
NL27WZ04 Series 1.65 to 5.5 V Surface Mount Dual Inverter - TSOP-6
74LVC1G34 Tape & Reel (TR) 2010 Tin (Sn) logic receiver 32mA 32mA 11ns 0.35mm 250mW
74LVC1G34 Tape & Reel (TR) 2014 74LVC logic buffer 32mA 32mA 11ns 0.35mm 3.3V
Diodes Inc.74LVC1G17FW4-7
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, X2-DFN, 74LVC1G17
Buffer Inverter 74LVC2G04 e3 74LVC logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V

Descriptions

Descriptions of Texas Instruments SN74LVC1G17DSFR provided by its distributors.

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 6-Pin X2SON T/R
BUFFER, SCHMITT-TRIGGER, SGL, 6SON; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:741G17; Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.