Texas Instruments SN74LVC1G14DSFR

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 6-SON -40 to 125
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14DSFR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages12 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-4.54%

CAD Models

Download Texas Instruments SN74LVC1G14DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.74LVC1G14W5-7
74LVC1G14 Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25
NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
Diodes Inc.74LVC1G14SE-7
Single Schmitt-Trigger Inverter SOT-353 | Diodes Inc 74LVC1G14SE-7
74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5
Diodes Inc.74LVC1G06W5-7
74LVC Series 5.5 V Inverter Buffer/Driver with Open Drain Output SOT-23-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G14DSFR provided by its distributors.

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 6-SON -40 to 125
Inverter Schmitt Trigger 1-Element CMOS 6-Pin X2SON T/R
INVERTER, SCHMITT-TRIG, SLG, 6SON; Logic Type:Schmitt Trigger Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:741G14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.