What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G14DCKT

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet27 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet25 pages22 years ago

Upverter

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-7.40%

CAD Models

Download Texas Instruments SN74LVC1G14DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.034
$ 0.034
Stock
1,342,421
5,966,348
5,966,348
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
6 ns
6.2 ns
6.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
NL17SZU Series 5.5 V Surface Mount Single Unbuffered Inverter - SOT-353
Texas InstrumentsSN74AHC1G04DCKR
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1GU04DCKR
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin

Descriptions

Descriptions of Texas Instruments SN74LVC1G14DCKT provided by its distributors.

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R
IC, SGL, SCHMT-TRIG, INVERT, SC70-5; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic IC Base Number:74114; Logic IC Family:LVC; Logic IC Function:Single Inverter with Schmitt Trigger; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:32mA; Package / Case:SC-70; Supply Voltage:3.3V; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.