Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G126YZPR

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-DSBGA -40 to 85

$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G126YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.59%

CAD Models

Download Texas Instruments SN74LVC1G126YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.337
$ 0.337
Stock
2,094,864
933,685
933,685
Authorized Distributors
5
2
2
Case/Package
BGA
-
-
Number of Pins
5
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Propagation Delay
4 ns
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVC2G06YZPR
Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 500mum - 32mA 5.5V
Texas InstrumentsSN74LVC2G04YZPR
Buffer Inverter 74LVC2G04 EAR99 74LVC logic gate circuit 3.2ns @ 5V 50pF 500mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G07YZPR
32mA 1.65V~5.5V DSBGA-6(0.9x1.4) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC1G126YZPR provided by its distributors.

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-DSBGA -40 to 85
Buffer, Non-Inverting, Tri-State, 32mA, 1.65V-5.5V, BGA, SMD, 1.4mm × 900μm × 300μm
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin DSBGA T/R
SINGLE BUS BUFFER GATE 1.65~5.5V 32mA 132℃/W DSBGA-5 RoHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.