What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G126YEPR

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin DSBGA T/R

$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G126YEPR.

HQonline

Datasheet25 pages13 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G126YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.194
$ 0.194
Stock
894,675
2,163,272
2,163,272
Authorized Distributors
2
5
5
Case/Package
-
BGA
BGA
Number of Pins
-
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
-
4 ns
4 ns
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, SOT-553, TC7SH17FU
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SMV T/R
Diodes Inc.74LVC1G34SE-7
74LVC1G34 Tape & Reel (TR) 2016 Not Qualified logic buffer 32mA 32mA 5.5ns 0.65mm 3.3V
1 32mA 1.8V~5.5V 32mA 1 SOT-323-5 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC1G34W5-7
IC BUFFER NON-INVERT 5.5V SOT25 / SINGLE BUFFER GATE
Diodes Inc.74LVC1G125FX4-7
1 32mA 1.65V~5.5V 32mA 1 DFN-6(0.9x1.4) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC1G126YEPR provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin DSBGA T/R
Tape & Reel (TR) TIN LEAD 74LVC LVC/LCX/Z logic receiver 32mA 32mA 8ns 0.5mm 1.8V
IC BUFFER NON-INVERT 5.5V 5DSBGA
10mA Non-inverting Tristate 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA BGA SMD mount,glue mount 1.4mm*900μm*300μm
IC BUS BUFF TRI-ST N-INV 5DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.