Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G07DCKT

32mA 1 1.65V~5.5V 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages12 years ago
Datasheet29 pages12 years ago
Datasheet19 pages13 years ago
Datasheet25 pages13 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-6.85%

CAD Models

Download Texas Instruments SN74LVC1G07DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.041
$ 0.041
Stock
579,138
2,109,441
2,109,441
Authorized Distributors
4
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
32 mA
32 mA
Propagation Delay
8.3 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G04DCKT
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G14DCKRG4
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
7.5ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter VHC 8mA SMD mount 2mm*1.25mm*1.1mm
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A

Descriptions

Descriptions of Texas Instruments SN74LVC1G07DCKT provided by its distributors.

32mA 1 1.65V~5.5V 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R
74LVC1G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer - 32mA 4.2ns 1.1mm 3.3V
Texas Instruments Buffer & Line Driver SC-70 5-Pin 1-Bit
IC, BUFFER/DRIVER, SMD, SC-70-5; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVC1G07; Type de boîtier CI logique: SC-70; Nombre de broches: 5Broche(s); Tension, alimentation min.: 1.65V;
Ic, Buffer/Driver, Smd, Sc-70-5; Logic Family/Base Number:74Lvc1G07; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G07DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G07DCKT .
  • SN74LVC1G07DCKT.