Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC1G04DCKT

Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
$ 0.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G04DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.80%

CAD Models

Download Texas Instruments SN74AHC1G04DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.032
$ 0.032
Stock
560,417
2,570,199
2,570,199
Authorized Distributors
2
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsCAHC1G04QDCKRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
7.5ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter VHC 8mA SMD mount 2mm*1.25mm*1.1mm
Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A
Texas Instruments74AHC1GU04DCKTG4
74AHC1GU04 e4 74AHC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
Texas InstrumentsSN74AHCT1G125DCKR
8mA 1 4.5V~5.5V 8mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V

Descriptions

Descriptions of Texas Instruments SN74AHC1G04DCKT provided by its distributors.

Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
SN74AHC1G04 SINGLE INVERTER GATE
Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
74AHC1G04 EAR99 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Inverter 1-Element CMOS Automotive 5-Pin SC-70 T/R
2V 5.5V SC-70-5 SMD mount,glue mount 1mm(height)
Logic, Sngl Inverter Gate, 5Sc70; Logic Family/Base Number:74Ahc1G04; Logic Type:Inverter; Output Current:8Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G04DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G04DCKT .