Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G06DBVTG4

IC INVERTER SGL 1INPUT SOT23-5 / Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G06DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments SN74LVC1G06DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.057
$ 0.057
Stock
237,501
2,493,706
2,493,706
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverting
Inverting
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
-32 mA
-32 mA
Propagation Delay
3 ns
3.7 ns
3.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74LVC1GU04DBVRG4
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas Instruments1P1G14MDBVREPG4
Enhanced product single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -55 to 125
Texas InstrumentsSN74LV1T04DBVR
Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G06DBVTG4 provided by its distributors.

IC INVERTER SGL 1INPUT SOT23-5 / Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
IC INVERTER 1CH 1-INP SOT23-5 Inverter IC 1 Channel Open Drain SOT-23-5
10μA Antiphase Open drain 1 1 1 1 1.65V 5.5V 32mA Inverter SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
74LVC1G06 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic buffer - 32mA 4ns 1.45mm 3.3V
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Ic,Logic Gate,Inverter,Lcx/Lvc-Cmos,Tsop,5Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.