Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G06DBVTE4

Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125
$ 0.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G06DBVTE4.

Texas Instruments

Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G06DBVTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.057
$ 0.057
Stock
170,786
3,781,711
3,781,711
Authorized Distributors
2
2
2
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3 ns
3.7 ns
3.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Texas Instruments74LVC1GU04DBVRG4
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74LV1T04DBVR
Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AUC1GU04DBVR
Single 0.8-V to 2.7-V high speed inverter 5-SOT-23 -40 to 85
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G06DBVTE4 provided by its distributors.

Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125
R-PDSO-G5 74LVC Tape & Reel (TR) LVC/LCX/Z logic gate circuit 3ns @ 5V 50pF 2.9mm - 32mA 5.5V
LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.