Texas Instruments SN74AHC1G02DBVT

Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
$ 0.441
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G02DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments SN74AHC1G02DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.124
$ 0.124
Stock
29,719,348
1,618,641
1,618,641
Authorized Distributors
4
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
35 ns
35 ns
Low Level Output Current
8 mA
20 µA
20 µA
High Level Output Current
-8 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G02DBVT.

Related Parts

Texas InstrumentsSN74AHCT1G02DBVR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
onsemiNC7S02M5X
NC7S02 Series 6 V Surface Mont TinyLogic HS 2-Input NOR Gate - SOT-23-5
onsemiNC7S02M5
TINYLOGIC HS 2-INPUT NOR GATE NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
TINYLOGIC HST 2-INPUT NOR GATE NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G02DBVR
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G02DBVT
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G02DBVT provided by its distributors.

Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R
7.5ns@5V,50pF Push-Pull 1-Ch 2-Ch 1-Ch 1-Ch 2V 5.5V 8mA NOR Gate AHC 8mA SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
LOGIC, SNG 2I POS-NOR GT, 5SOT23, RL250; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOT-23; Logic IC Base Number:7402; Logic IC Family:AHC; Logic IC Function:Single 2-Input Positive NOR Gate; Output Current Max:8mA; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.