Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH16245DGVR

16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16245DGVR.

Newark

Datasheet18 pages12 years ago
Datasheet25 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-3.87%

CAD Models

Download Texas Instruments SN74ALVCH16245DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.805
$ 0.805
Stock
300,466
1,309,282
1,309,282
Authorized Distributors
3
5
5
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
5.7 ns
5.7 ns
5.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVCH16652ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 125
Texas InstrumentsSN74LVCH16245ADGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Texas Instruments74LVC16245ADGVRE4
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVCH16245DGVR provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
74ALVCH16245 Cut Tape (CT) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 24mA 24mA 5.7ns 1.2mm 1.8V
40mA Non-Inverting Tri-State 2-Channel 8-Bit 1.65V-3.6V 24mA Transceiver 24mA TVSOP-48 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.