What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC14AQDRQ1

Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125

$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14AQDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

HQonline

Inventory History

3 month trend:
-1.01%

CAD Models

Download Texas Instruments SN74LVC14AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.107
$ 0.107
Stock
1,089,665
1,309,159
1,309,159
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.4 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC14AQDRQ1.

Related Parts

Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Texas InstrumentsSN74LVC04AQDRQ1
Automotive 6-ch, 2-V to 3.6-V inverters 14-SOIC -40 to 125
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N Rail
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14SOIC
Texas InstrumentsSN74LVC04AQDREP
Buffer Inverter 74LVC04 8542.39.00.01 74LVC logic gate circuit 4.5ns @ 3.3V 50pF 1.75mm 24mA 24mA 2V
Texas InstrumentsSN74LVCU04AD
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LVC14AQDRQ1 provided by its distributors.

Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SOIC
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC T/R
Buffer Inverter Schmitt Trigger 74LVC14 8542.39.00.01 Automotive AEC-Q100 74LVC logic gate circuit 6.4ns @ 3.3V 50pF 1.75mm 24mA 24mA 2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.