onsemi MC74LCX14D

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX14D.

IHS

Datasheet8 pages21 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74LCX14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
117,420
1,393,417
1,393,417
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
40 µA
40 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsSN74LVCU04AD
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
74LCX Series 2.3 to 3.6 V Low-Voltage CMOS Hex Inverter - SOIC-14
74LCX Series 2 to 5.5 V Surface Mount CMOS Hex Inverter - SOIC-14
Texas InstrumentsSN74LVC14ADRE4
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Inverter 6-Element CMOS Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74LVC14ADR
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74LCX14D provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N Rail
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERT HEX SCHM 5VIN 14-SOIC
IC INVERT SCHMITT 6CH 6IN 14SOIC
2V 3.6V SOIC-14 SMD mount 1.5mm(height)
Inverter Logic IC; Logic Type:Inverter; Logic Family:LCX; Logic Base Number:7414; Package/Case:14-SOIC; Leaded Process Compatible:No; Number of Circuits:6; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Series:LCX RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX14-D