Texas Instruments SN74LVC14AD

Inverter, Schmitt-trigger; 14-LEAD SOIC; Cmos Logic; 1.65 to 3.6V; +/- 50MA O/p
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-7.42%

CAD Models

Download Texas Instruments SN74LVC14AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.189
$ 0.189
Stock
605,014
1,550,406
1,550,406
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.2 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC14AD.

Related Parts

Texas InstrumentsSN74LVCU04AD
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
onsemi74LCX04M
74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - SOIC-14
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N Rail
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14SOIC
Texas InstrumentsSN74LVC04AQDRQ1
Automotive 6-ch, 2-V to 3.6-V inverters 14-SOIC -40 to 125
Texas InstrumentsSN74AC04D
74AC04 EAR99 74AC Tube logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V

Descriptions

Descriptions of Texas Instruments SN74LVC14AD provided by its distributors.

INVERTER, SCHMITT-TRIGGER; 14-LEAD SOIC; CMOS LOGIC; 1.65 TO 3.6V; +/- 50MA O/P
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
Texas Instruments CMOSinverter, six routes, SOICencapsulation, surface mount
74LVC, SMD, 74LVC14, SOIC14, 3.6V; Logic Family / Base Number:74LVC14; Logic Type:Schmitt Trigger Inverter; Output Current:50mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7414; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic IC Base Number:7414; Logic IC Function:Hex Inverting Schmitt Trigger; No. of Gates:6; Operating Temperature Range:-40°C to +125°C; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC14AD .
  • SN74LVC14AD.
  • SN74LVC14AD..