Texas Instruments SN74AC04D

Hex Inverter, 74AC04, SOIC14, 6V
$ 0.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-3.20%

CAD Models

Download Texas Instruments SN74AC04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 0.165
$ 0.165
Stock
372,850
413,865
413,865
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC04D.

Related Parts

Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ T/R / IC INVERTER HEX TTL 14SOEIAJ
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74AHCU04D
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74AHCU04DR
Voltage Level Translator, 2V~5.5V, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsSN74AHCU04DE4
6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85
onsemiMC74AC05D
IC INVERTER HEX OPEN DRN 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74AC04D provided by its distributors.

HEX INVERTER, 74AC04, SOIC14, 6V
Logic IC Operating temperature: -40...+85 °C Series: SN74AC04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SOIC-14 Technology: AC
HEX INVERTER, 74AC04, SOIC14, 6V; Famille Logique/ Numéro de base: 74AC04,; Type de logique: Inverseur; Courant, sortie: 24mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîti
Hex Inverter, 74Ac04, Soic14, 6V; Logic Family/Base Number:74Ac04; Logic Type:Inverter; Output Current:24Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74AC04D
  • SN74AC04D .