Texas Instruments SN74LVC138AQPWREP

Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138AQPWREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-60.51%

CAD Models

Download Texas Instruments SN74LVC138AQPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 0.422
Stock
205,497
272,939
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
3
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 hours ago)

Related Parts

74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
NXP SemiconductorsNX3L4053PW,118
Other Interface ICs; NX3L4053PW,118; NXP SEMICONDUCTORS; 16; 4.3 V; 1.4 V; TSSOP
Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsCD74HC238PWR
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC138AQPWREP provided by its distributors.

Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125
24mA 2V~3.6V 24mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC, TSSOP-16, SMD, Adhesive Mount, 6.7ns 24mA 24mA 2V 3.6V 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.