Texas Instruments SN74LVC138ADB

3-Line To 8-Line decoder/Demultiplexer 16-SSOP -40 to 85
$ 0.187

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138ADB.

Texas Instruments

Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.205
Stock
322,653
401,260,001
Authorized Distributors
2
5
Case/Package
-
SSOP
Number of Pins
16
16
Logic Function
-
Decoder, Demultiplexer
Number of Inputs
-
3
Number of Outputs
-
8
Number of Circuits
-
1
Low Level Output Current
-
24 mA
High Level Output Current
-
-24 mA
Supply Type
-
Single
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
3.6 V
Number of Channels
-
1

Descriptions

Descriptions of Texas Instruments SN74LVC138ADB provided by its distributors.

3-Line To 8-Line decoder/Demultiplexer 16-SSOP -40 to 85
Decoder/Demultiplexer Single 3-to-8 16-Pin SSOP T/R
IC DECODER/DEMUX 1 X 3:8 16-SSOP
DECODER/DRIVER, LVC/LCX/Z SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.