Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC112ADBR

Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SSOP -40 to 125
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC112ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC112ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.335
$ 0.335
Stock
192,971,037
759,598
759,598
Authorized Distributors
4
4
4
Case/Package
SSOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
7.1 ns
7.1 ns
7.1 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC112ADBR.

Related Parts

Texas InstrumentsSN74LVC74ADBR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SSOP -40 to 125
Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 1.2V to 3.6V 14-Pin SSOP
NXP Semiconductors74LVC109DB,118
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
Dual D-type flip-flop with set and reset; positive-edge trigger
NXP Semiconductors74HC109DB,112
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsSN74AHCT74DBR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC112ADBR provided by its distributors.

Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SSOP -40 to 125
Negative edge 10μA 5.9ns@ 3.3V,50pF Antiphase,Non-inverting complementary 2 1.65V 3.6V 24mA Set(Preset) and Reset LVC CMOS,TTL 4.5pF 24mA 150MHz SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.