Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC07AD

Non Inverting Buffer, SOIC-14; Logic Fam; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments SN74LVC07AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.173
$ 0.173
Stock
36,425,865
1,068,195
1,068,195
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
-
-
Number of Elements
6
-
-
Number of Bits per Element
1
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-
-
Propagation Delay
2.6 ns
4.5 ns
4.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC07AD.

Related Parts

Texas InstrumentsSN74LVC06ADR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.75mm - 24mA 1.7V-2V
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74LV07AD
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74LV06ADR
HEX INVERTER BUFFERS/ DRIVERS WITH OPEN DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14SOIC
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74LVC07AD provided by its distributors.

NON INVERTING BUFFER, SOIC-14; LOGIC FAM; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125
10μA Non-inverting Open drain 6 6 6 1 1.65V 5.5V 24mA Buffer,Non-Inverting Single ended -24mA SOIC-14 SMD mount 1.75mm(height)
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC07 Function: Hex / Buffer / Driver / Non-Inverter Manufacturer: Texas Instruments Package: SO-14 Technology: LVC
NON INVERTING BUFFER, SOIC-14; Logic Fam; NON INVERTING BUFFER, SOIC-14; Logic Family / Base Number:74LVC07; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC07AD .
  • SN74LVC07AD.