Texas Instruments SN74LVC06ADR

Hex Inverter Buffer/Driver, Open-Drain, 6-Ch, 1.65-3.6V, 125¡ãC, SOIC
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC06ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.47%

CAD Models

Download Texas Instruments SN74LVC06ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.479
$ 0.479
Stock
548,994
520,351
520,351
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
2.2 ns
3.5 ns
3.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC06ADR.

Related Parts

Low Voltage CMOS Hex Inverter
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14
Texas InstrumentsSN74LV07AD
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74LV06ADR
HEX INVERTER BUFFERS/ DRIVERS WITH OPEN DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14SOIC
Diodes Inc.74LV05AS14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Diodes Inc.74AHCU04S14-13
74AHCU Series 5.5 V Surface Mount Unbuffered HEX Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LVC06ADR provided by its distributors.

Hex Inverter Buffer/Driver, Open-Drain, 6-Ch, 1.65-3.6V, 125¡ãC, SOIC
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125
1μA Antiphase Open drain 6 1 6 1.65V 3.6V 24mA Inverter CMOS SOIC-14 SMD mount,glue mount 1.75mm(height)
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R
IC INVERTER OD 6CH 1-INP 14SOIC
6 3.5ns@3.3V,50pF 1uA 1.65V~3.6V SOP-14 Inverters ROHS
IC BUFFER/DRVR 6-CH INV OPEN-DRAIN SOIC-14
IC, INVERTING BUFFER, SOIC-14, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.